- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3077-VI005
Alpha Wire
3077-VI005
Hook-up Wire 16AWG 3.14mm Tinned Copper - Violet - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 16AWG 3.14mm Tinned Copper - Violet - 600V - 30.48m (100ft)/Spool
Search Keywords: 3077VI005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3077-VI005 |
| Alias/AKA: | 3077-VIOLET-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 16 AWG |
| Bunch Stranding: | 26x30 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 3.14 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -20 to 105 °C |
| Color: | Violet |
Frequently Asked Questions
Is 3077-VI005 RoHS compliant?
Yes, 3077-VI005 is RoHS compliant.
What is the lead time for 3077-VI005?
The standard lead time for 3077-VI005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
9 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$111.74
5
$103.40
10
$100.40
20
$94.90
50
$92.37
100 +
$91.15
Click for Quote
Log in
to unlock special pricing