- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3070-GY001
Alpha Wire
3070-GY001
Hook-up Wire 24AWG 2.24mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 2.24mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Spool
Search Keywords: 3070GY001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3070-GY001
-
Alias/AKA:3070-GRN/YEL-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.24 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-20 to 105 °C
-
Color:Green/Yellow
Frequently Asked Questions
Is 3070-GY001 RoHS compliant?
Yes, 3070-GY001 is RoHS compliant.
What is the lead time for 3070-GY001?
The standard lead time for 3070-GY001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2
$188.78
3
$188.30
4
$187.83
5 +
$184.08
Click for Quote
Log in
to unlock special pricing