- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 3057-WN005
3057-WN005
Alpha Wire
White/Brown - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White/Brown - 30.48m (100ft)/Spool
Search Keywords: 3057WN005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3057-WN005
-
Alias/AKA:3057-WH/BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$204.63
25
$112.67
38
$78.24
50 +
$76.68
Click for Quote
Log in
to unlock special pricing