- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3057-PK005
Alpha Wire
3057-PK005
300V 16 AWG 26/30 Pink PVC Hook Up Wire on 100 Foot Spool Put-Ups.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
300V 16 AWG 26/30 Pink PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Search Keywords: 3057PK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3057-PK005
-
Alias/AKA:3057-PINK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.41 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Pink
Frequently Asked Questions
Is 3057-PK005 RoHS compliant?
Yes, 3057-PK005 is RoHS compliant.
What is the lead time for 3057-PK005?
The standard lead time for 3057-PK005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
13
$204.63
25
$112.67
38
$78.24
50 +
$76.68
Click for Quote
Log in
to unlock special pricing