help desk software
Image is representational - see mfr. specs

3057-GRN/YEL-1000

Alpha Wire

Hook-up Wire 16AWG 2.41mm Tinned Copper Green/Yellow 300V - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 16AWG 2.41mm Tinned Copper Green/Yellow 300V - 304.8m (1000ft)/Spool
Search Keywords: 3057GRNYEL1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3057-GRN/YEL-1000
  • Alias/AKA:
    3057-GY001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Size:
    16 AWG
  • Bunch Stranding:
    26x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.41 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Green/Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
10 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$678.62
3
$646.01
5 +
$644.39
Click for Quote
Log in to unlock special pricing