- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3055-WS005
3055-WS005
Alpha Wire
White/Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White/Slate - 30.48m (100ft)/Spool
Search Keywords: 3055WS005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3055-WS005
-
Alias/AKA:3055-WH/SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
6
can ship
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$56.84
5
$53.57
10
$52.76
25
$50.60
50
$50.47
100
$49.95
250 +
$49.05
Click for Quote
Log in
to unlock special pricing