- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3055-WG005
Alpha Wire
3055-WG005
White/Green - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White/Green - 30.48m (100ft)/Spool
Search Keywords: 3055WG005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3055-WG005
-
Alias/AKA:3055-WH/GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 3055-WG005 RoHS compliant?
Yes, 3055-WG005 is RoHS compliant.
What is the lead time for 3055-WG005?
The standard lead time for 3055-WG005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
13
$110.19
25
$70.52
38
$55.09
50 +
$53.99
Click for Quote
Log in
to unlock special pricing