help desk software
Image is representational - see mfr. specs

3055-GRN/YEL

Alpha Wire

Green/Yellow

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Green/Yellow
Search Keywords: 3055GRNYEL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3055-GRN/YEL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    16/30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.03 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Green/Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
4 Weeks can ship 5/19/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.1164
2,500
$0.1025
5,000
$0.1003
7,500
$0.0988
25,000
$0.0973
50,000
$0.0957
100,000
$0.0943
150,000 +
$0.0929
Click for Quote
Log in to unlock special pricing