- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3055/1-GR001
Alpha Wire
3055/1-GR001
Hook-up Wire 18AWG 2.03mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 2.03mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 30551GR001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3055/1-GR001 |
| Alias/AKA: | 3055/1-GREEN-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 18 AWG |
| Bunch Stranding: | N/R |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 2.03 mm |
| Maximum Voltage Rating: | 300 VAC |
| Operating Temperature: | -40 to 105 °C |
| Color: | Green |
Frequently Asked Questions
Is 3055/1-GR001 RoHS compliant?
Yes, 3055/1-GR001 is RoHS compliant.
What is the lead time for 3055/1-GR001?
The standard lead time for 3055/1-GR001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$236.83
5
$230.25
10
$227.10
20
$221.04
50
$218.13
100 +
$212.54
Click for Quote
Log in
to unlock special pricing