- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 3053-WS001
3053-WS001
Alpha Wire
White/Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White/Slate - 304.8m (1000ft)/Spool
Search Keywords: 3053WS001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3053-WS001
-
Alias/AKA:3053-WH/SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$227.07
5
$220.76
10
$217.74
20
$211.93
50
$209.14
100 +
$203.78
Click for Quote
Log in
to unlock special pricing
Alternative Packaging