- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3053-WH/VIO-1000
3053-WH/VIO-1000
Alpha Wire
White/Violet - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White/Violet - 304.8m (1000ft)/Spool
Search Keywords: 3053WHVIO1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3053-WH/VIO-1000
-
Alias/AKA:3053-WV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$225.15
3
$224.59
4
$224.03
5 +
$219.55
Click for Quote
Log in
to unlock special pricing