- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3053-WH/GREEN-100
3053-WH/GREEN-100
Alpha Wire
White/Green - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White/Green - 30.48m (100ft)/Spool
Search Keywords: 3053WHGREEN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3053-WH/GREEN-100
-
Alias/AKA:3053-WG005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$64.88
5
$57.90
10
$56.17
25
$53.76
50
$51.55
100
$50.18
250 +
$49.52
Click for Quote
Log in
to unlock special pricing