- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 3053-WB005
Alpha Wire
3053-WB005
White/Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3053-WB005
-
Alias/AKA:3053-WH/BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1