Available Replacements
Alternative Packaging
3053-BL005 3053-BL005 Alpha Wire
3053-BL005

Alpha Wire

In Stock: 7

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3053-BL001

Hook-up Wire 20AWG 1.8mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 1.8mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 3053BL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3053-BL001
Alias/AKA: 3053-BLUE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 20 AWG
Bunch Stranding: 10x30
Conductor Material: Tinned Copper
Cable Diameter: 1.8 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -40 to 105 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3053-BL001 RoHS compliant?
Yes, 3053-BL001 is RoHS compliant.
What is the lead time for 3053-BL001?
The standard lead time for 3053-BL001 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3   can ship 1/28/27
11 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$257.31
3
$250.17
5
$249.54
10
$246.74
20 +
$240.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!