- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3053-BK013
3053-BK013
Alpha Wire
Black - 1524m (5000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 1524m (5000ft)/Spool
Search Keywords: 3053BK013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3053-BK013
-
Alias/AKA:3053-BLACK-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.8 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$482.11
3
$468.90
5 +
$467.73
Click for Quote
Log in
to unlock special pricing