Available Replacements
Alternatif paketleme
3051-WN001 3051-WN001 Alpha Wire
3051-WN001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3051-WN005

Hook-up Wire 22AWG 1.62mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 1.62mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3051WN005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3051-WN005
Alias/AKA: 3051-WH/BROWN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 1.62 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -40 to 105 °C
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3051-WN005 RoHS compliant?
Yes, 3051-WN005 is RoHS compliant.
What is the lead time for 3051-WN005?
The standard lead time for 3051-WN005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.02
5
$37.72
10
$37.15
25
$36.35
50
$35.62
100
$35.17
250 +
$34.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!