- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3051-WH/YELL-1000
3051-WH/YELL-1000
Alpha Wire
White/Yellow - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White/Yellow - 304.8m (1000ft)/Spool
Search Keywords: 3051WHYELL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3051-WH/YELL-1000
-
Alias/AKA:3051-WY001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$166.16
5
$163.90
10
$162.82
20
$160.75
50
$159.76
100 +
$157.84
Click for Quote
Log in
to unlock special pricing