- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3051-WH/SLATE-100
Alpha Wire
3051-WH/SLATE-100
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 3051WHSLATE100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3051-WH/SLATE-100 |
| Alias/AKA: | 3051-WS005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is 3051-WH/SLATE-100 RoHS compliant?
Yes, 3051-WH/SLATE-100 is RoHS compliant.
What is the lead time for 3051-WH/SLATE-100?
The standard lead time for 3051-WH/SLATE-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
10 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$40.02
5
$37.72
10
$37.15
25
$36.35
50
$35.62
100
$35.17
250 +
$34.95
Click for Quote
Log in
to unlock special pricing