- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3051-BR013
3051-BR013
Alpha Wire
Hook-Up Wire - 22 AWG - 7/30 Conductor Strand - 300V - Brown Color - 1524m (5000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 22 AWG - 7/30 Conductor Strand - 300V - Brown Color - 1524m (5000ft)/Spool.
Search Keywords: 3051BR013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3051-BR013
-
Alias/AKA:3051-BROWN-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$357.89
3
$352.91
5 +
$348.08
Click for Quote
Log in
to unlock special pricing