Available Replacements
Alternative Packaging
3051/1-YL001 3051/1-YL001 Alpha Wire
3051/1-YL001

Alpha Wire

In Stock: 6

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3051/1-YL005

Yellow - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Yellow - 30.48m (100ft)/Spool
Search Keywords: 30511YL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3051/1-YL005
Alias/AKA: 3051/1-YELLOW-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3051/1-YL005 RoHS compliant?
Yes, 3051/1-YL005 is RoHS compliant.
What is the lead time for 3051/1-YL005?
The standard lead time for 3051/1-YL005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.83
5
$39.11
10
$37.94
25
$36.84
50
$34.82
100
$33.90
250 +
$33.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!