- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3051/1-BR005
3051/1-BR005
Alpha Wire
Brown - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brown - 30.48m (100ft)/Spool
Search Keywords: 30511BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3051/1-BR005
-
Alias/AKA:3051/1-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$43.83
5
$39.11
10
$37.94
25
$36.84
50
$34.82
100
$33.90
250 +
$33.45
Click for Quote
Log in
to unlock special pricing
Alternative Packaging