help desk software
Image is representational - see mfr. specs

3051/1-BLUE-1000

Alpha Wire

Hook-up Wire 22AWG 1.65mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 22AWG 1.65mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 30511BLUE1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3051/1-BLUE-1000
  • Alias/AKA:
    3051/1-BL001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.65 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
9 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$157.37
5
$153.00
10
$150.70
20
$148.44
50
$144.95
100 +
$141.23
Click for Quote
Log in to unlock special pricing