- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3050-WH/ORG-100
3050-WH/ORG-100
Alpha Wire
White/Orange - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White/Orange - 30.48m (100ft)/Spool
Search Keywords: 3050WHORG100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3050-WH/ORG-100
-
Alias/AKA:3050-WO005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$45.21
5
$40.64
10
$39.51
25
$38.44
50
$36.48
100
$35.58
250 +
$35.15
Click for Quote
Log in
to unlock special pricing