- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3050-WG005
Alpha Wire
3050-WG005
Hook-up Wire 24AWG Tinned Copper - White/Green 300VAC - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG Tinned Copper - White/Green 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3050WG005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3050-WG005 |
| Alias/AKA: | 3050-WH/GREEN-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 24 AWG |
| Bunch Stranding: | 7x32 |
| Conductor Material: | Tinned Copper |
| Maximum Voltage Rating: | 300 VAC |
| Operating Temperature: | -40 to 105 °C |
| Color: | White/Green |
Frequently Asked Questions
Is 3050-WG005 RoHS compliant?
Yes, 3050-WG005 is RoHS compliant.
What is the lead time for 3050-WG005?
The standard lead time for 3050-WG005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$47.19
5
$42.11
10
$40.85
25
$39.67
50
$37.50
100
$36.50
250 +
$36.02
Click for Quote
Log in
to unlock special pricing