Available Replacements
Alternative Packaging
3050/1-GR005 3050/1-GR005 Alpha Wire
3050/1-GR005

Alpha Wire

In Stock: 9

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3050/1-GR001

Hook-up Wire 24AWG 1.45mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 1.45mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 30501GR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3050/1-GR001
Alias/AKA: 3050/1-GREEN-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: N/R
Conductor Material: Tinned Copper
Cable Diameter: 1.45 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -40 to 105 °C
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3050/1-GR001 RoHS compliant?
Yes, 3050/1-GR001 is RoHS compliant.
What is the lead time for 3050/1-GR001?
The standard lead time for 3050/1-GR001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$150.69
5
$146.50
10
$144.49
20
$144.13
50
$138.79
100 +
$135.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!