- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3047-YL005
3047-YL005
Alpha Wire
Hook-up Wire 30AWG 1.09mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 30AWG 1.09mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3047YL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3047-YL005
-
Alias/AKA:3047-YELLOW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:7x38
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
34
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$35.55
5
$33.50
10
$32.99
25
$32.52
50
$31.64
100
$31.24
250 +
$31.05
Click for Quote
Log in
to unlock special pricing