- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3047-BK005
Alpha Wire
3047-BK005
Hook-up Wire 30AWG 1.09mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 30AWG 1.09mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3047BK005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3047-BK005 |
| Alias/AKA: | 3047-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 30 AWG |
| Bunch Stranding: | 7x38 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.09 mm |
| Maximum Voltage Rating: | 300 VAC |
| Operating Temperature: | -40 to 105 °C |
| Color: | Black |
Frequently Asked Questions
Is 3047-BK005 RoHS compliant?
Yes, 3047-BK005 is RoHS compliant.
What is the lead time for 3047-BK005?
The standard lead time for 3047-BK005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$45.53
5
$40.92
10
$39.78
25
$38.71
50
$36.74
100
$35.83
250 +
$35.40
Click for Quote
Log in
to unlock special pricing