- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 301626-YL001
Alpha Wire
301626-YL001
Yellow - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Yellow - 304.8m (1000ft)/Spool
Search Keywords: 301626YL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 301626-YL001 |
| Alias/AKA: | 301626-YELLOW-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493040 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Frequently Asked Questions
Is 301626-YL001 RoHS compliant?
Yes, 301626-YL001 is RoHS compliant.
What is the lead time for 301626-YL001?
The standard lead time for 301626-YL001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$142.00
5
$140.08
10
$139.15
20
$138.81
50
$136.53
100 +
$134.90
Click for Quote
Log in
to unlock special pricing