- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 295-SILVER-1000
Alpha Wire
295-SILVER-1000
Hook-up Wire 16AWG 1.3mm Tinned Copper Silver - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Hook-up Wire 16AWG 1.3mm Tinned Copper Silver - 304.8m (1000ft)/Spool
Search Keywords: 295SILVER1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:295-SILVER-1000
-
Alias/AKA:295-SV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:16 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.3 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:Silver
Frequently Asked Questions
Is 295-SILVER-1000 RoHS compliant?
Yes, 295-SILVER-1000 is RoHS compliant.
What is the lead time for 295-SILVER-1000?
The standard lead time for 295-SILVER-1000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$2,345.93
3
$2,340.07
5 +
$2,334.22
Click for Quote
Log in
to unlock special pricing