help desk software
Image is representational - see mfr. specs

2936-RED-100

Alpha Wire

Hook-up Wire 36AWG 30.48m 0.38mm Nickel Plated Copper 600VAC Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 36AWG 30.48m 0.38mm Nickel Plated Copper 600VAC Spool
Search Keywords: 2936RED100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2936-RED-100
  • Alias/AKA:
    2936-RD005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    36 AWG
  • Conductor Material:
    Nickel Plated Copper
  • Cable Diameter:
    0.38 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -150 to 300 °C
  • Color:
    N/R
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.62
5
$25.09
10
$24.71
25
$24.34
50
$23.69
100
$23.34
250 +
$22.99
Click for Quote
Log in to unlock special pricing