- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2928-BR005
2928-BR005
Alpha Wire
Hook Up Wire - Stranded - ThermoThin - Fluoropolymer - Brown - 28 AWG - 0.089 mm² - 100 ft - 30.5 m.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - ThermoThin - Fluoropolymer - Brown - 28 AWG - 0.089 mm² - 100 ft - 30.5 m.
Search Keywords: 2928BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2928-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship