- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 286-SILVER-100
286-SILVER-100
Alpha Wire
Hook-up Wire 14AWG 1.62mm Tinned Copper Silver - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 1.62mm Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords: 286SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:286-SILVER-100
-
Alias/AKA:286-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.62 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 7/17/26
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$286.47
3
$269.16
5
$254.84
10
$245.11
20 +
$230.97
Click for Quote
Log in
to unlock special pricing