- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2857/1-RD005
2857/1-RD005
Alpha Wire
Hook-up Wire 18AWG 1.67mm Silver Plated Copper - Red - 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 1.67mm Silver Plated Copper - Red - 600VAC - 30.48m (100ft)/Spool
Search Keywords: 28571RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2857/1-RD005
-
Alias/AKA:2857/1-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.67 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$764.28
3
$753.82
5 +
$733.72
Click for Quote
Log in
to unlock special pricing