- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2856/1-BK005
Alpha Wire
2856/1-BK005
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 28561BK005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 2856/1-BK005 |
| Alias/AKA: | 2856/1-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 2856/1-BK005 RoHS compliant?
Yes, 2856/1-BK005 is RoHS compliant.
What is the lead time for 2856/1-BK005?
The standard lead time for 2856/1-BK005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$279.02
3
$271.26
5
$270.59
10
$267.55
20 +
$260.41
Click for Quote
Log in
to unlock special pricing