- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2854/1-YL005
2854/1-YL005
Alpha Wire
Hook-up Wire 24AWG 1.02mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 1.02mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool
Search Keywords: 28541YL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2854/1-YL005
-
Alias/AKA:2854/1-YELLOW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
7
can ship
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$176.11
5
$171.57
10
$169.40
20
$165.22
50
$163.21
100 +
$159.35
Click for Quote
Log in
to unlock special pricing
Alternative Packaging