- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2854/1-BL005
2854/1-BL005
Alpha Wire
Hook-up Wire 24AWG 1.02mm Silver Plated Copper - Blue - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 1.02mm Silver Plated Copper - Blue - 600V - 30.48m (100ft)/Spool
Search Keywords: 28541BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2854/1-BL005
-
Alias/AKA:2854/1-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$181.56
5
$176.52
10
$174.10
20
$169.46
50
$167.23
100 +
$162.94
Click for Quote
Log in
to unlock special pricing