- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2853/1-WH005
Alpha Wire
2853/1-WH005
White - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: 28531WH005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 2853/1-WH005 |
| Alias/AKA: | 2853/1-WHITE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 2853/1-WH005 RoHS compliant?
Yes, 2853/1-WH005 is RoHS compliant.
What is the lead time for 2853/1-WH005?
The standard lead time for 2853/1-WH005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
14 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$146.53
5
$142.46
10
$140.51
20
$140.16
50
$134.96
100 +
$131.50
Click for Quote
Log in
to unlock special pricing