- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2853/1-GR001
Alpha Wire
2853/1-GR001
Green - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Green - 304.8m (1000ft)/Spool
Search Keywords: 28531GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2853/1-GR001
-
Alias/AKA:2853/1-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2853/1-GR001 RoHS compliant?
Yes, 2853/1-GR001 is RoHS compliant.
What is the lead time for 2853/1-GR001?
The standard lead time for 2853/1-GR001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$969.68
3
$956.40
5 +
$930.89
Click for Quote
Log in
to unlock special pricing