help desk software
Image is representational - see mfr. specs

2853/1-BK001

Alpha Wire

Hook-up Wire 1 conductor 26AWG 0.91mm Silver Plated Copper Black 600V - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1 conductor 26AWG 0.91mm Silver Plated Copper Black 600V - 304.8m (1000ft)/Spool
Search Keywords: 28531BK001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2853/1-BK001
  • Alias/AKA:
    2853/1-BLACK-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    26 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    0.91 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 7/29/26
Backorder
Price (USD)
Qty
Unit Price
1
$969.68
3
$955.13
5 +
$930.89
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
4
Minimum Order:
1