- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2845/7-SL005
Alpha Wire
2845/7-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 28457SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2845/7-SL005
-
Alias/AKA:2845/7-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2845/7-SL005 RoHS compliant?
Yes, 2845/7-SL005 is RoHS compliant.
What is the lead time for 2845/7-SL005?
The standard lead time for 2845/7-SL005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$158.08
5
$153.68
10
$151.58
20
$151.20
50
$145.60
100 +
$141.86
Click for Quote
Log in
to unlock special pricing