- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2844/19-RED-100
2844/19-RED-100
Alpha Wire
Hook-up Wire 24AWG 0.94mm Silver Plated Copper - Red - 250V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 0.94mm Silver Plated Copper - Red - 250V - 30.48m (100ft)/Spool
Search Keywords: 284419RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2844/19-RED-100
-
Alias/AKA:2844/19-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.94 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 7/24/26
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$155.74
5
$151.41
10
$149.34
20
$148.97
50
$143.44
100 +
$139.77
Click for Quote
Log in
to unlock special pricing