help desk software
Image is representational - see mfr. specs

2844/19-BLACK-100

Alpha Wire

The 2844/19-BLACK-100 is a 24 AWG single-conductor hook-up wire with a silver-plated copper conductor and PTFE insulation for ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 2844/19-BLACK-100 is a 24 AWG single-conductor hook-up wire with a silver-plated copper conductor and PTFE insulation for high-temperature applications.
Search Keywords: 284419BLACK100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2844/19-BLACK-100
  • Alias/AKA:
    2844/19-BK005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    19x36
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    0.94 mm
  • Maximum Voltage Rating:
    250 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
On Order:
6   can ship 5/29/26
5   can ship 7/10/26
16 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$207.46
5
$184.26
10
$179.47
20
$173.55
50
$158.70
100 +
$156.24
Click for Quote
Log in to unlock special pricing