- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2843/7-BLUE-100
Alpha Wire
2843/7-BLUE-100
Blue - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blue - 30.48m (100ft)/Spool
Search Keywords: 28437BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2843/7-BLUE-100
-
Alias/AKA:2843/7-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2843/7-BLUE-100 RoHS compliant?
Yes, 2843/7-BLUE-100 is RoHS compliant.
What is the lead time for 2843/7-BLUE-100?
The standard lead time for 2843/7-BLUE-100 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$129.90
5
$120.83
10
$116.01
20
$111.58
50
$108.83
100 +
$107.51
Click for Quote
Log in
to unlock special pricing