- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2843/1-SL005
2843/1-SL005
Alpha Wire
Hook-up Wire 26AWG 0.71mm Silver Plated Copper - Slate - 250VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 26AWG 0.71mm Silver Plated Copper - Slate - 250VAC - 30.48m (100ft)/Spool
Search Keywords: 28431SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2843/1-SL005
-
Alias/AKA:2843/1-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.71 mm
-
Maximum Voltage Rating:250 VAC
-
Operating Temperature:-60 to 200 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$157.82
5
$153.43
10
$151.33
20
$150.95
50
$145.36
100 +
$141.63
Click for Quote
Log in
to unlock special pricing