- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2843/19-YL005
Alpha Wire
2843/19-YL005
Hook-up Wire 26AWG 0.8mm Silver Plated Copper - Yellow - 250V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Hook-up Wire 26AWG 0.8mm Silver Plated Copper - Yellow - 250V - 30.48m (100ft)/Spool
Search Keywords: 284319YL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 2843/19-YL005 |
| Alias/AKA: | 2843/19-YELLOW-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Size: | 26 AWG |
| Bunch Stranding: | 19x38 |
| Conductor Material: | Silver Plated Copper |
| Cable Diameter: | 0.8 mm |
| Maximum Voltage Rating: | 250 V |
| Operating Temperature: | -60 to 200 °C |
| Color: | Yellow |
Frequently Asked Questions
Is 2843/19-YL005 RoHS compliant?
Yes, 2843/19-YL005 is RoHS compliant.
What is the lead time for 2843/19-YL005?
The standard lead time for 2843/19-YL005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 12/4/26
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$169.33
5
$164.62
10
$162.37
20
$161.96
50
$155.96
100 +
$151.96
Click for Quote
Log in
to unlock special pricing