- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2842/7-SL005
2842/7-SL005
Alpha Wire
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Slate - 250V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Slate - 250V - 30.48m (100ft)/Spool
Search Keywords: 28427SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2842/7-SL005
-
Alias/AKA:2842/7-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.68 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
13
can ship
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$124.88
5
$115.56
10
$110.61
20
$106.06
50
$103.23
100 +
$101.87
Click for Quote
Log in
to unlock special pricing