- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2842/7-RED-1000
2842/7-RED-1000
Alpha Wire
Hook-up Wire 1 conductor 28AWG 0.68mm Silver Plated Copper - Red - 250V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 28AWG 0.68mm Silver Plated Copper - Red - 250V - 304.8m (1000ft)/Spool
Search Keywords: 28427RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2842/7-RED-1000
-
Alias/AKA:2842/7-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.68 mm
-
Maximum Voltage Rating:250 V
-
Operating Temperature:-60 to 200 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
12
can ship 8/13/26
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$881.60
3
$829.67
5 +
$768.27
Click for Quote
Log in
to unlock special pricing