Available Replacements
代替パッケージ
2842/7-RD005 2842/7-RD005 Alpha Wire
2842/7-RD005

Alpha Wire

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

2842/7-RD001

Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Red - 250V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Red - 250V - 304.8m (1000ft)/Spool
Search Keywords: 28427RD001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 2842/7-RD001
Alias/AKA: 2842/7-RED-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 28 AWG
Bunch Stranding: 7x36
Conductor Material: Silver Plated Copper
Cable Diameter: 0.68 mm
Maximum Voltage Rating: 250 V
Operating Temperature: -60 to 200 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2842/7-RD001 RoHS compliant?
Yes, 2842/7-RD001 is RoHS compliant.
What is the lead time for 2842/7-RD001?
The standard lead time for 2842/7-RD001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$713.06
3
$703.30
5 +
$684.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!