- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2842/7-GR005
Alpha Wire
2842/7-GR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
Search Keywords: 28427GR005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 2842/7-GR005 |
| Alias/AKA: | 2842/7-GREEN-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 28 AWG |
| Bunch Stranding: | 7x36 |
| Conductor Material: | Silver Plated Copper |
| Cable Diameter: | 0.68 mm |
| Maximum Voltage Rating: | 250 V |
| Operating Temperature: | -60 to 200 °C |
| Color: | Green |
Frequently Asked Questions
Is 2842/7-GR005 RoHS compliant?
Yes, 2842/7-GR005 is RoHS compliant.
What is the lead time for 2842/7-GR005?
The standard lead time for 2842/7-GR005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$124.88
5
$115.56
10
$110.61
20
$106.06
50
$103.23
100 +
$101.87
Click for Quote
Log in
to unlock special pricing