- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2842/1-OR005
2842/1-OR005
Alpha Wire
Hook-up Wire 28AWG 0.63mm Silver Plated Copper- Orange - 250V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 28AWG 0.63mm Silver Plated Copper- Orange - 250V - 30.48m (100ft)/Spool
Search Keywords: 28421OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:2842/1-OR005
-
Alias/AKA:2842/1-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$148.61
5
$144.48
10
$142.50
20
$142.14
50
$136.87
100 +
$133.37
Click for Quote
Log in
to unlock special pricing